Print Page



Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerOSRAM
Manufacturer Part NoLAE63F-EAFA-24-1
Order Code1573453
Technical Datasheet
LED ColourAmber
LED MountingSMD
Forward Current If50mA
Forward Voltage2.15V
Wavelength Typ617nm
Luminous Intensity14cd
Viewing Angle30°
Lens ShapeRound
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Colour
Amber
Forward Current If
50mA
Wavelength Typ
617nm
Viewing Angle
30°
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Voltage
2.15V
Luminous Intensity
14cd
Lens Shape
Round
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038