Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoDE1-Y2
Order Code1472631
Technical Datasheet
Product Range-
LED ColourYellow
Wavelength Typ589nm
Luminous Flux @ Test-
Supply Voltage-
Power Module ConfigurationCircular
Operating Temperature Min-30°C
Operating Temperature Max65°C
Luminous Flux @ Max-
Power Rating800mW
Forward Current @ Test350mA
LED Module TypeBoard + LED
MSL-
Technical Specifications
Product Range
-
Wavelength Typ
589nm
Supply Voltage
-
Operating Temperature Min
-30°C
Luminous Flux @ Max
-
Forward Current @ Test
350mA
MSL
-
LED Colour
Yellow
Luminous Flux @ Test
-
Power Module Configuration
Circular
Operating Temperature Max
65°C
Power Rating
800mW
LED Module Type
Board + LED
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1