Print Page
Product Information
ManufacturerOSRAM
Manufacturer Part No4052899910898
Order Code2382535
Product RangePrevaLED
Technical Datasheet
Product RangePrevaLED
LED Module TypeBoard + LED
LED ColourWhite
CCT3000K
Luminous Flux @ Test4150lm
Luminous Flux @ Max5000lm
Power Rating51.6W
Supply Voltage45V
Forward Current @ Test1.155A
Power Module ConfigurationCircular
Operating Temperature Min0°C
Operating Temperature Max50°C
Technical Specifications
Product Range
PrevaLED
LED Colour
White
Luminous Flux @ Test
4150lm
Power Rating
51.6W
Forward Current @ Test
1.155A
Operating Temperature Min
0°C
LED Module Type
Board + LED
CCT
3000K
Luminous Flux @ Max
5000lm
Supply Voltage
45V
Power Module Configuration
Circular
Operating Temperature Max
50°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021