Print Page
Product Information
ManufacturerOSRAM
Manufacturer Part No4052899909649
Order Code2382546
Product RangePrevaLED
Technical Datasheet
Product RangePrevaLED
LED Module TypeBoard + LED
LED ColourCool White
CCT4000K
Luminous Flux @ Test2050lm
Luminous Flux @ Max2400lm
Power Rating19.8W
Supply Voltage40V
Forward Current @ Test500mA
Power Module ConfigurationRectangular
Operating Temperature Min-20°C
Operating Temperature Max100°C
Technical Specifications
Product Range
PrevaLED
LED Colour
Cool White
Luminous Flux @ Test
2050lm
Power Rating
19.8W
Forward Current @ Test
500mA
Operating Temperature Min
-20°C
LED Module Type
Board + LED
CCT
4000K
Luminous Flux @ Max
2400lm
Supply Voltage
40V
Power Module Configuration
Rectangular
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047