Print Page
Product Information
ManufacturerOSRAM
Manufacturer Part No4008321849472
Order Code2382541
Product RangePrevaLED
Technical Datasheet
Product RangePrevaLED
LED Module TypeBoard + LED
LED ColourCool White
CCT4000K
Luminous Flux @ Test688lm
Luminous Flux @ Max940lm
Power Rating12.6W
Supply Voltage230VAC
Forward Current @ Test-
Power Module ConfigurationCircular
Operating Temperature Min0°C
Operating Temperature Max40°C
Technical Specifications
Product Range
PrevaLED
LED Colour
Cool White
Luminous Flux @ Test
688lm
Power Rating
12.6W
Forward Current @ Test
-
Operating Temperature Min
0°C
LED Module Type
Board + LED
CCT
4000K
Luminous Flux @ Max
940lm
Supply Voltage
230VAC
Power Module Configuration
Circular
Operating Temperature Max
40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021