Product Information
Product Overview
The SFH4248 from Osram is a high power infrared emitter (940nm) in SMT power TOPLED PLCC 4 package. This high power infrared LED has short switching times. High forward is current allowed at high temperature. The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, stress test qualification for automotive grade discrete semiconductors. It has 12ns rise and fall time of Ie (10% and 90% of Ie max) (IF = 100mA, RL = 50 ohm), 1.5V (≤ 1.8V) forward voltage (IF = 100mA, tp = 20ms), 2.3V (≤ 3V) forward voltage (IF = 1A, tp = 100µs). The total radiant flux (IF=100mA, tp=20ms) is 65mW, temperature coefficient of Ie or Φe (IF = 100mA, tp = 20ms) is -0.5%/K, temperature coefficient of VF (IF = 100mA, tp = 20ms) is -1.3mV/K, temperature coefficient of wavelength (IF = 100mA, tp = 20ms) is 0.3nm/K. It is suitable for use in CCTV surveillance, gaming, amusement, gambling, gesture recognition, industrial automation, safety and security, CCTV, white goods.
- 100 (≥ 40) radiant intensity Ie (mW/sr), IF= 100mA, tp= 20ms
- 5V reverse voltage, 100mA forward current, 1A surge current (tp = 100µs, D = 0)
- Power consumption (Ptot) is 180mW
- ESD withstand voltage is 2KV according to ANSI/ ESDA/ JEDEC JS-001 - HBM
- 950nm peak wavelength (IF = 100mA, tp = 20ms)
- 940nm centroid wavelength (IF = 100mA, tp = 20ms)
- 42nm spectral bandwidth at 50% of Imax (IF = 100mA, tp= 20ms)
- ±15° half angle, dimensions of active chip area is 0.3mm x 0.3mm (L x W)
- Operating temperature range from -40°C to 100°C
Warnings
Depending on the mode of operation, this device emits highly concentrated non visible infrared light which can be hazardous to the human eye.
Notes
Products which incorporate this device has to follow the safety precautions given in IEC 60825-1 and IEC 62471.
Technical Specifications
950nm
PLCC
12ns
100mA
-40°C
AEC-Q101
30°
100mW/Sr
12ns
1.8V
100°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate