Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT P4SG-V1AB-36-F
Order Code2981680
Product RangePointLED
Also Known AsQ65110A6029
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT P4SG-V1AB-36-F
Order Code2981680
Product RangePointLED
Also Known AsQ65110A6029
Technical Datasheet
LED ColourGreen
LED MountingSMD
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ528nm
Luminous Intensity1.8cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePointLED
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Colour
Green
Forward Current If
20mA
Wavelength Typ
528nm
Viewing Angle
120°
Product Range
PointLED
SVHC
No SVHC (17-Dec-2015)
LED Mounting
SMD
Forward Voltage
3.2V
Luminous Intensity
1.8cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006