Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLP P47F-P1R1-24-1-F
Order Code2981669
Product RangePointLED
Also Known AsQ65111A2274
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLP P47F-P1R1-24-1-F
Order Code2981669
Product RangePointLED
Also Known AsQ65111A2274
Technical Datasheet
LED ColourGreen
LED MountingSMD
Forward Current If30mA
Forward Voltage2.15V
Wavelength Typ560nm
Luminous Intensity140mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePointLED
Automotive Qualification Standard-
Technical Specifications
LED Colour
Green
Forward Current If
30mA
Wavelength Typ
560nm
Viewing Angle
120°
Product Range
PointLED
SVHC
No SVHC (17-Dec-2015)
LED Mounting
SMD
Forward Voltage
2.15V
Luminous Intensity
140mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006