Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA M67B-T2V1-1-Z
Order Code1226354
Also Known AsQ65110A2368
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA M67B-T2V1-1-Z
Order Code1226354
Also Known AsQ65110A2368
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size1mm x 1.5mm
Bulb Size1mm x 1.5mm
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ617nm
Luminous Intensity900mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The LAM67B-T2V1-1-Z is a Hyper Mini TOPLED® enhanced optical Power LED with rectangular-shaped lens. It features small package for applications where small space is required, IR reflow soldering and TTW soldering. It is ideal for all SMT assembly methods. It is also suitable for indoor and outdoor displays, optical indicators, coupling into light guides, marker lights, signal and symbol luminary.
- InGaAlP technology
- 24lm/W Optical efficiency
- 125°C Junction temperature
- 12V Reverse voltage
- 110mW Power consumption
Applications
Signalling, Automotive, Lighting, Communications & Networking
Technical Specifications
LED Colour
Amber
LED Case Size
1mm x 1.5mm
Forward Current If
30mA
Wavelength Typ
617nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
1mm x 1.5mm
Forward Voltage
2.1V
Luminous Intensity
900mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124