Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLACPDP-KQKS-W3
Order Code2115547
Product RangeOSLON SSL
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLACPDP-KQKS-W3
Order Code2115547
Product RangeOSLON SSL
Technical Datasheet
Product RangeOSLON SSL
LED ColourAmber
Wavelength Typ617nm
Viewing Angle150°
Luminous Flux @ Test80lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test20.9cd
Power Dissipation Pd-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The OSLON SSL series 1W ultra-compact class LED provides a wide radiation pattern allowing perfect interaction and various designs including colour mixing LED clusters. Its low thermal resistance allows this device to be highly efficient even at high driving currents. Applications demanding long lifetimes are perfectly addressed with this highly reliable LED.
- 25lm/W Luminous efficacy
- Superior corrosion robustness
Applications
Lighting
Technical Specifications
Product Range
OSLON SSL
Wavelength Typ
617nm
Luminous Flux @ Test
80lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
20.9cd
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
LED Colour
Amber
Viewing Angle
150°
Forward Current If Max
1A
Forward Voltage @ Test
2.2V
Power Dissipation Pd
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005