Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBDWLM31.32
Order Code3625388
Product RangeOSIRE E3323
Also Known AsQ65112A7866
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.540 |
25+ | £0.430 |
100+ | £0.410 |
250+ | £0.390 |
500+ | £0.320 |
1000+ | £0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBDWLM31.32
Order Code3625388
Product RangeOSIRE E3323
Also Known AsQ65112A7866
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 50mA, G 50mA, B 50mA
Luminous Intensity / ColourR 800mcd, G 1.8cd, B 320mcd
Forward Voltage / ColourR 1.9V, G 2.45V, B 2.75V
Wavelength / ColourR 626nm, G 533nm, B 462nm
Product RangeOSIRE E3323
Automotive Qualification StandardAEC-Q102
MSLMSL 2 - 1 year
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 800mcd, G 1.8cd, B 320mcd
Wavelength / Colour
R 626nm, G 533nm, B 462nm
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (25-Jun-2020)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 50mA, G 50mA, B 50mA
Forward Voltage / Colour
R 1.9V, G 2.45V, B 2.75V
Product Range
OSIRE E3323
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016