Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW SBLMA2.EM-HPHR-XX36-1
Order Code2762569RL
Product RangeDURIS S 2
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW SBLMA2.EM-HPHR-XX36-1
Order Code2762569RL
Product RangeDURIS S 2
Technical Datasheet
Product RangeDURIS S 2
LED ColourWhite
Viewing Angle150°
Luminous Flux @ Test35.9lm
CCT3500K
Forward Current If Max150mA
Forward Voltage @ Test2.89V
Forward Current @ Test65mA
Power Dissipation Pd-
SVHCTo Be Advised
Product Overview
The GW SBLMA2.EM-HPHR-XX36-1 from Osram is a DURIS® S 2 white SMT LED with colour diffused silicone resin. The DURIS® S 2 combines high efficacy and a wide beam angle into a compact format (2mm x 1.6mm), it offers a wide range of driving current with high colour quality and long lifetimes performance which is a ideal choice for all indoor general lighting application.
- Viewing angle IV of 150° at 50%
- 3500K (white) colour temperature
- Luminous flux range from 28lm to 35.9lm at IF = 65mA
- Superior corrosion robustness
- Test results according to IESNA LM-80 available
- UL approved
Applications
LED Lighting
Technical Specifications
Product Range
DURIS S 2
Viewing Angle
150°
CCT
3500K
Forward Voltage @ Test
2.89V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
35.9lm
Forward Current If Max
150mA
Forward Current @ Test
65mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15