Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOIS-150-1050-T
Order Code2313499
Technical Datasheet
LED Colour-
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If50mA
Forward Voltage1.2V
Wavelength Typ1050nm
Luminous Intensity-
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The OIS-150-1050-T from OSA OPTO LIGHT is a surface mount rectangular LED made of glass laminated epoxy substrate.
- Standard bulb size of 1206 (3.2mm x 1.6mm x 1.2mm(L x W x H))
- Forward voltage is 1.2V
- Forward current (If) is 50mA
- Viewing angle is 140°
- Peak wavelength is 1050nm
- Operating temperature range from -40°C to 85°C
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
-
LED Case Size
1206 (3216 Metric)
Forward Voltage
1.2V
Luminous Intensity
-
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
1050nm
Viewing Angle
140°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091