Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCL-400 GE545-XD-T
Order Code1890321
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCL-400 GE545-XD-T
Order Code1890321
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ545nm
Luminous Intensity850mcd
Viewing Angle120°
Lens Shape-
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Green
LED Case Size
-
Forward Voltage
3.2V
Luminous Intensity
850mcd
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
545nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175