Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCL 400 EWW
Order Code1655529
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity500mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
MSL-
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
500mcd
Lens Shape
Rectangular
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002