Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCL 400 EB 460
Order Code1655526
Technical Datasheet
LED ColourBlue
LED MountingSMD
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ460nm
Luminous Intensity120mcd
Viewing Angle-
Lens ShapeRectangular
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Blue
Forward Current If
20mA
Wavelength Typ
460nm
Viewing Angle
-
MSL
-
LED Mounting
SMD
Forward Voltage
3.2V
Luminous Intensity
120mcd
Lens Shape
Rectangular
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002