Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCI-440-880-STAR
Order Code2313518
Technical Datasheet
Product Range-
LED ColourInfrared
Wavelength Typ880nm
Luminous Flux @ Test-
Supply Voltage-
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max-
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test500mA
LED Module TypeBoard + LED
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
-
Wavelength Typ
880nm
Supply Voltage
-
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
500mA
MSL
-
LED Colour
Infrared
Luminous Flux @ Test
-
Power Module Configuration
Star
Operating Temperature Max
-
Power Rating
-
LED Module Type
Board + LED
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886