Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCI-440-1020-T
Order Code2313498
Technical Datasheet
Peak Wavelength1020nm
Diode Case StyleSMD
Angle of Half Intensity120°
Forward Current If(AV)500mA
Forward Voltage VF Max1.5V
Radiant Intensity (Ie)20mW/Sr
Rise Time-
Fall Time tf-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
Product Overview
The OCI-440-1020-T is an Infrared Emitter with high radiant intensity. It has AlN ceramics circuit substrate and silver-plated soldering pads.
- Luminous intensity class
Technical Specifications
Peak Wavelength
1020nm
Angle of Half Intensity
120°
Forward Voltage VF Max
1.5V
Rise Time
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Diode Case Style
SMD
Forward Current If(AV)
500mA
Radiant Intensity (Ie)
20mW/Sr
Fall Time tf
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361