Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoEOLD-1020-525
Order Code2313504
Technical Datasheet
Peak Wavelength1020nm
Angle of Half Intensity20°
Diode Case StyleT-1 3/4 (5mm)
Forward Current If(AV)100mA
Radiant Intensity (Ie)-
Forward Voltage VF Max1.4V
Rise Time20ns
Fall Time tf40ns
Operating Temperature Min-20°C
Operating Temperature Max80°C
Automotive Qualification Standard-
Product Range-
MSL-
Technical Specifications
Peak Wavelength
1020nm
Diode Case Style
T-1 3/4 (5mm)
Radiant Intensity (Ie)
-
Rise Time
20ns
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
20°
Forward Current If(AV)
100mA
Forward Voltage VF Max
1.4V
Fall Time tf
40ns
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814