Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA225AP-22-1TB1869K
Order Code3770147
Product RangeOA225AP-IP69K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £151.800 |
5+ | £143.020 |
10+ | £136.870 |
25+ | £130.730 |
50+ | £127.220 |
100+ | £122.830 |
Price for:Each
Minimum: 1
Multiple: 1
£151.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA225AP-22-1TB1869K
Order Code3770147
Product RangeOA225AP-IP69K Series
Technical Datasheet
Nominal Rated Voltage AC0
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM620CFM
Noise Rating66dB
Power Rating80W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP69K
Air Flow - m3/min-
Product RangeOA225AP-IP69K Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
0
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
66dB
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
620CFM
Power Rating
80W
Power Connection Type
Terminals
IP Rating
IP69K
Product Range
OA225AP-IP69K Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.346926