Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOPTRONICS
Manufacturer Part NoLCSC62DOR10
Order Code1300254
Technical Datasheet
Connector Type ALC Duplex
Connector Type BSC Duplex
Cable Length - Metric10m
Cable Length - Imperial33ft
Jacket ColourOrange
Product Range-
Technical Specifications
Connector Type A
LC Duplex
Cable Length - Metric
10m
Jacket Colour
Orange
Connector Type B
SC Duplex
Cable Length - Imperial
33ft
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22