Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOPTRONICS
Manufacturer Part NoLCLC62DOR1
Order Code1300238
Technical Datasheet
Connector Type ALC Duplex
Connector Type BLC Duplex
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Jacket ColourOrange
Product Range-
Product Overview
The LCLC62DOR1 is a 1m orange duplex OM1 optical fibre Patch Cord with a LC connector on each end.
- LSZH for internal/external applications, flame resistance
- 900µm Tight buffered fibre optic cable
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Industrial
Technical Specifications
Connector Type A
LC Duplex
Cable Length - Metric
1m
Jacket Colour
Orange
Connector Type B
LC Duplex
Cable Length - Imperial
3.28ft
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04