Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSPW1BCR4
Order Code1856727
Product RangeBCR4
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSPW1BCR4
Order Code1856727
Product RangeBCR4
Technical Datasheet
Product RangeBCR4
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test90lm
CCT10000K
Forward Current If Max350mA
Forward Voltage @ Test3.5V
Forward Current @ Test350mA
Power Dissipation Pd1W
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVSPW1BCR4 is a 6mm 1W energy-efficient SMD LED that offers high luminance and a long operating lifespan. This device offers a 120° viewing angle and an ultra-low profile (1.5mm). Optional optics are offered to suit application.
- Robust energy-efficient design with long operating life
- Low thermal resistance of 10C/W
- Exceptional spatial uniformity
- High Lumens output
Applications
Automotive, LED Lighting
Technical Specifications
Product Range
BCR4
Viewing Angle
120°
CCT
10000K
Forward Voltage @ Test
3.5V
Power Dissipation Pd
1W
LED Colour
White
Luminous Flux @ Test
90lm
Forward Current If Max
350mA
Forward Current @ Test
350mA
SVHC
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000468