Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB750N
Order Code1678646
Product RangeOPB750 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB750N
Order Code1678646
Product RangeOPB750 Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5.99mm
Supply Voltage Min3V
Supply Voltage Max22V
Sensor Case / PackageModule
Collector Emitter Voltage Max24V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB750 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB750N is a Sensor has a reflective assembly that features a light emitting diode (LED) and phototransistor output designed to decrease low-level light, while not affecting the high-level light gain. Assemblies are designed for remote mounting.
- High contrast ratio (1000:1 minimum)
- Plastic housing
- Transistor and rbe output
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
3V
Sensor Case / Package
Module
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB750 Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
5.99mm
Supply Voltage Max
22V
Collector Emitter Voltage Max
24V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001