Quantity | Price (ex VAT) |
---|---|
200+ | £5.600 |
Product Information
Product Overview
The OPB716Z series Reflective Assembly consists of a GaALAs LED and a Photologic® sensor enclosed in an IR transmissive housing. The sensor is characterized to detect paper at 0.5” (12.7mm). The sensor has a wide operating distance range and is capable of detecting reflective objects at other distances. The reflective distance depends on the reflectance materials. These devices are designed to replace conventional mechanical limit switches where long life and reliability are critical. The switches are designed to easily snap mount into a 0.036inch (0.914mm) 20 gage thick material with a rectangular opening of 0.315” x 0.472” (8.0mm x 12.0mm). The sensor’s panel-mount plastic housing shields stray light and is terminated with 18” (457mm) UL approved 26 AWG wire leads. The LED is current limited internally for design convenience. Inverted output options are available for either output configuration.
- Focused for maximum sensitivity
- 0.5" (12.7mm) Sensing distance
- Panel mount
- Choice of output configurations
- 18" (457.2mm) Minimum wire length
- Open collector output
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
12.7mm
Panel / Chassis
85°C
No SVHC (27-Jun-2024)
Open Collector
-40°C
OPB716Z Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate