Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB480N11Z
Order Code1678599
Product RangePhotologic OPB480 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB480N11Z
Order Code1678599
Product RangePhotologic OPB480 Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.18mm
Supply Voltage Min4.5V
Supply Voltage Max16V
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output Type10K Pullup
IP Rating-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePhotologic OPB480 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5V
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
Photologic OPB480 Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
3.18mm
Supply Voltage Max
16V
Collector Emitter Voltage Max
-
Sensor Output Type
10K Pullup
Sensor Mounting
Cable
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006