Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP280K
Order Code1840431
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP280K
Order Code1840431
Technical Datasheet
Peak Wavelength875nm
Angle of Half Intensity180°
Diode Case StyleLCC
Forward Current If(AV)20mA
Forward Voltage VF Max1.5V
Radiant Intensity (Ie)-
Rise Time25ns
Fall Time tf25ns
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Peak Wavelength
875nm
Diode Case Style
LCC
Forward Voltage VF Max
1.5V
Rise Time
25ns
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
MSL
MSL 2A - 4 weeks
Angle of Half Intensity
180°
Forward Current If(AV)
20mA
Radiant Intensity (Ie)
-
Fall Time tf
25ns
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012