Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTPS2398DMT7G.
Order Code2981250RL
Technical Datasheet
Controller ApplicationsCentral Office Switching, -48V Distributed Power Systems, Negative Power Supply Control
No. of Channels1Channels
Supply Voltage Min-80V
Input Voltage-
Supply Voltage Max-36V
IC Case / PackageMSOP
No. of Pins8Pins
Controller IC Case StyleMSOP
Power SwitchExternal
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Controller Applications
Central Office Switching, -48V Distributed Power Systems, Negative Power Supply Control
Supply Voltage Min
-80V
Supply Voltage Max
-36V
No. of Pins
8Pins
Power Switch
External
IC Function
Hot Swap Controller
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
No. of Channels
1Channels
Input Voltage
-
IC Case / Package
MSOP
Controller IC Case Style
MSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability