Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for TIP142T
1 Product Found
Product Overview
The TIP142T is a NPN Epitaxial Silicon Darlington Transistor offers 100V collector-base voltage and 10A collector current. It is designed as monolithic construction with built-in base-emitter shunt resistors.
- 1000 High DC current gain (hFE) @ VCE = 4V, IC = 1A minimum
- Complementary to TIP147T
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Transistor Mounting
Through Hole
Product Range
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001214