Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP127
Order Code2454587
Technical Datasheet
Transistor PolarityPNP
No. of Pins3Pins
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The TIP127 is a PNP Epitaxial Darlington Transistor complementary to TIP120/TIP121/TIP122 series transistors. It is designed for medium power linear switching applications.
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Transistor Mounting
Through Hole
Product Range
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001214