Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIG065E8-TL-H.
Order Code2774811RL
Technical Datasheet
Continuous Collector Current150A
Collector Emitter Saturation Voltage4.2V
Power Dissipation-
Collector Emitter Voltage Max400V
Transistor Case StyleSOT-28FL
No. of Pins8Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Continuous Collector Current
150A
Power Dissipation
-
Transistor Case Style
SOT-28FL
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
4.2V
Collector Emitter Voltage Max
400V
No. of Pins
8Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001