Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSZMMBZ5V6ALT1G
Order Code2630415
Product RangeSZMMBZxxxALT1G
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMMBZ5V6ALT1G
Order Code2630415
Product RangeSZMMBZxxxALT1G
Technical Datasheet
Product RangeSZMMBZxxxALT1G
TVS PolarityUnidirectional
Reverse Standoff Voltage3V
Clamping Voltage Max8V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage5.32V
Maximum Breakdown Voltage5.88V
Peak Pulse Power Dissipation24W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Alternatives for SZMMBZ5V6ALT1G
1 Product Found
Technical Specifications
Product Range
SZMMBZxxxALT1G
Reverse Standoff Voltage
3V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
5.32V
Peak Pulse Power Dissipation
24W
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
8V
No. of Pins
3Pins
Maximum Breakdown Voltage
5.88V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091