Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSZMM5Z5V6T1G
Order Code2844855
Product RangeSZMM5ZxxxT1G
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMM5Z5V6T1G
Order Code2844855
Product RangeSZMM5ZxxxT1G
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation500mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSZMM5ZxxxT1G
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
SZMM5ZxxxT1G
SVHC
No SVHC (15-Jan-2018)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability