Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZESD7461N2T5G
Order Code2724012
Technical Datasheet
Clamping Voltage Vc Max39V
Diode Case StyleXDFN
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd300mW
Product Range-
Automotive Qualification StandardAEC-Q101
Technical Specifications
Clamping Voltage Vc Max
39V
No. of Pins
2Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
XDFN
Operating Voltage
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability