Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTK984-091A-E
Order Code2382378
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current20A
Output Voltage-
IC Case / PackageSIP
No. of Pins23Pins
Supply Voltage Min8V
Supply Voltage Max18V
Operating Temperature Min-
Operating Temperature Max150°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleSIP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
23Pins
Supply Voltage Max
18V
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (27-Jun-2018)
Driver Case Style
SIP
Motor Type
Three Phase Brushless DC
Output Current
20A
IC Case / Package
SIP
Supply Voltage Min
8V
Operating Temperature Min
-
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability