Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTK681-332-E
Order Code2217062
Technical Datasheet
IC TypeForward/Reverse Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current6.1A
Output Voltage-
IC Case / PackageSIP
No. of Pins19Pins
Supply Voltage Min10V
Supply Voltage Max42V
Operating Temperature Min-20°C
Operating Temperature Max105°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleSIP
Product Overview
The STK681-332-E is a thick-film hybrid IC for use in current control forward/reverse DC motor driver with brush. Connecting an external current detection resistor allows over-current detection and peak current control in the PWM operating mode. Obviate the need to design for the dead time in order to turn OFF the upper and lower drive devices when switching between the forward and reverse operating mode.
- On-chip output short-circuit detection function
Applications
Motor Drive & Control, Consumer Electronics
Technical Specifications
IC Type
Forward/Reverse Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
19Pins
Supply Voltage Max
42V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
SIP
Motor Type
Brushed DC
Output Current
6.1A
IC Case / Package
SIP
Supply Voltage Min
10V
Operating Temperature Min
-20°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005772
Product traceability