Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTK433-060N-E
Order Code2473785
Technical Datasheet
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range± 27V
IC Case / PackageSIP
No. of Pins15Pins
Load Impedance6ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead
Amplifier Case StyleSIP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power50W
Technical Specifications
Audio Amplifier Type
AB
Supply Voltage Range
± 27V
No. of Pins
15Pins
Output Type
2 x Stereo
Operating Temperature Min
-
Product Range
-
MSL
-
Amplifier Case Style
SIP
Automotive Qualification Standard
-
Output Power
50W
No. of Channels
2Channels
IC Case / Package
SIP
Load Impedance
6ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Amplifier Class
AB
No. of Channels
2 Channel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017085
Product traceability