Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSSBRD81045T4G
Order Code2844906RL
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Forward Voltage Max570mV
Forward Surge Current70A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins4Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Diode Configuration
Single
Average Forward Current
10A
Forward Surge Current
70A
Diode Case Style
TO-252 (DPAK)
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
570mV
Operating Temperature Max
175°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012