Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS8050BBU
Order Code2822570
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max25V
Continuous Collector Current1.5A
Power Dissipation1W
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min85hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1.5A
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
85hFE
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Collector Emitter Voltage Max
25V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability