Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoRURD660S9A
Order Code2454088
Product RangeRURD6
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time60ns
Forward Surge Current60A
Operating Temperature Max175°C
Diode Case StyleTO-252AA
No. of Pins3 Pin
Product RangeRURD6
Qualification-
SVHCLead (19-Jan-2021)
Product Overview
The RURD660S9A is an Ultrafast Diode offers low forward voltage drop. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is especially suited for use in switching power supplies application.
- 60ns at IF=6A Ultrafast recovery
 - High reliability
 - Avalanche energy rated
 
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
6A
Forward Voltage Max
1.5V
Forward Surge Current
60A
Diode Case Style
TO-252AA
Product Range
RURD6
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
Product traceability