Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoRB521S30
Order Code2454073
Product RangeRB521
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max500mV
Forward Surge Current-
Operating Temperature Max125°C
Diode Case StyleSOD-523F
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB521
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for RB521S30
6 Products Found
Product Overview
The RB521S30 is a Schottky Barrier Diode with matte tin-plated lead terminals and green mould compound case. This product is general usage and suitable for many different applications.
- Low forward voltage drop
- Flat lead, surface mount device under 0.70mm height
- Extremely small outline plastic package SOD523F
- Moisture level sensitivity 1
- Pb-free version
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
-
Diode Case Style
SOD-523F
Reverse Recovery Time
-
Product Range
RB521
SVHC
No SVHC (17-Dec-2015)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
Product traceability