Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoQTLP670C-3...
Order Code3599942
Technical Datasheet
LED ColourYellow
LED MountingSMD
Bulb Size2.4mm
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2V
Wavelength Typ585nm
Luminous Intensity10mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for QTLP670C-3...
1 Product Found
Technical Specifications
LED Colour
Yellow
Bulb Size
2.4mm
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
PLCC-2
Forward Voltage
2V
Luminous Intensity
10mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002