Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoPN4250A
Order Code1653698
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Transition Frequency-
Power Dissipation625mW
Continuous Collector Current500mA
Transistor Case StyleTO-92
No. of Pins3Pins
DC Current Gain hFE Min700hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Transition Frequency
-
Continuous Collector Current
500mA
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
Collector Emitter Voltage Max
60V
Power Dissipation
625mW
Transistor Case Style
TO-92
DC Current Gain hFE Min
700hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45