Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPACVGA201QR
Order Code2724329
Technical Datasheet
IC FunctionVGA Port Companion Circuit
Supply Voltage Min-
Supply Voltage Max6V
IC Package TypeQSOP
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
VGA Port Companion Circuit
Supply Voltage Max
6V
No. of Pins
16Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
QSOP
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001