Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoP2I2305NZG-08SR
Order Code2728189
Technical Datasheet
Clock IC TypeClock Buffer
Frequency133.33MHz
No. of Outputs5Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Clock IC Type
Clock Buffer
No. of Outputs
5Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
133.33MHz
Supply Voltage Min
3V
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability