Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.199 |
9000+ | £0.196 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£597.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTLJD3115PT1G
Order Code2442233
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.3A
Continuous Drain Current Id P Channel3.3A
Drain Source On State Resistance N Channel0.075ohm
Drain Source On State Resistance P Channel0.075ohm
Transistor Case StyleWDFN
No. of Pins6Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.3A
Drain Source On State Resistance P Channel
0.075ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.5W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
3.3A
Drain Source On State Resistance N Channel
0.075ohm
Transistor Case Style
WDFN
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability