Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.343 |
9000+ | £0.309 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£1,029.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTHD3100CT1G
Order Code2442215
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.9A
Continuous Drain Current Id P Channel3.9A
Drain Source On State Resistance N Channel0.064ohm
Drain Source On State Resistance P Channel0.064ohm
Transistor Case StyleChipFET
No. of Pins8Pins
Power Dissipation N Channel1.1W
Power Dissipation P Channel1.1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTHD3100CT1G is a N/P-channel Complementary MOSFET ideal for portable battery powered products. The device is designed for DC-to DC conversion circuits, load switch applications requiring level shift and drive small brushless DC motor applications.
- Small size
- 40% Smaller then TSOP-6 package
- Trench P-channel for low ON-resistance
- Low gate charge N-channel for test switching
Applications
Industrial, Power Management, Portable Devices, Motor Drive & Control
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.9A
Drain Source On State Resistance P Channel
0.064ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.1W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
3.9A
Drain Source On State Resistance N Channel
0.064ohm
Transistor Case Style
ChipFET
Power Dissipation N Channel
1.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability