Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | £0.299 |
12000+ | £0.288 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
£1,196.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTF5P03T3G
Order Code2442205
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5.2A
Drain Source On State Resistance0.1ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.75V
Power Dissipation3.13W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCLead (27-Jun-2024)
Product Overview
The NTF5P03T3G is a P-channel Power MOSFET offers -30V drain source voltage and -5.2A continuous drain current. It is suitable for DC-to-DC converters, inductive loads and replaces MMFT5P03HD.
- Ultra-low RDS (ON)
- Higher efficiency extending battery life
- Logic level gate drive
- Miniature surface-mount package
- Avalanche energy specified
- -55 to 150°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
5.2A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
3.13W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.75V
No. of Pins
4Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for NTF5P03T3G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability