Print Page
Image is for illustrative purposes only. Please refer to product description.
12,500 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.325 |
7500+ | £0.319 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD5867NLT4G
Order Code2442201
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id20A
Drain Source On State Resistance0.039ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation36W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Alternatives for NTD5867NLT4G
4 Products Found
Product Overview
The NTD5867NLT4G from On Semiconductor is a surface mount, 60V N channel power MOSFET in DPAK package. This device features high current capability, low RDS (on) and avalanche tested thus resulting in minimal conduction losses, robust load performance and voltage overstress safeguard. This MOSFET is used for LED backlighting, DC to DC converter, motor driver and UPS inverter.
- Drain to source voltage (Vds) is 60V
- Gate to source voltage of ±20V(continuous)
- Continuous drain current (Id) is 20A
- Power dissipation (Pd) is 36W
- Operating junction temperature range from -55°C to 150°C
- Gate threshold voltage of 1.8V
- Low on state resistance of 26mohm at Vgs 10V
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial, LED Lighting, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
36W
Operating Temperature Max
150°C
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.039ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
3Pins
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000468