Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR2030QMUTAG.
Order Code2706269
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationBridge
Diode Case StyleUDFN
No. of Pins4Pins
Forward Voltage Max650mV
Forward Surge Current12.5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Bridge
No. of Pins
4Pins
Forward Surge Current
12.5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
UDFN
Forward Voltage Max
650mV
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability